Typical Application Circuit for LTM4650IY-1B 4-Phase, 1.2V at 100A Design
Analog Devices이 부품 LTM4650IY-1B 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Telecommunication System
Description
- Typical Application Circuit for LTM4650IY-1B 4-Phase, 1.2V at 100A Design. The LTM4650-1B is a single 50A output step-down regulator with ±1.5% (LTM4650-1B) total DC output error with ±3% transient output error
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1.2 V
-
Output Current100 A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4650IY-1B | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 구매 | |