Typical Application Circuit for LTC1421 - Hot-Swap Controller
Analog Devices이 부품 LTC1421 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Industrial
Description
- Typical Application Circuit for LTC1421/LTC1421-2.5 are Hot-Swap controllers that allow a board to be safely inserted and removed from a live backplane. Using external N-channel pass transistors, the board supply voltages can be ramped up at a programmable rate
최종 제품의 경우
-
Input Voltage3 to 12 V
피쳐링 부품 (15)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1421CG-2.5#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP T/R | 구매 | |
|
|
LTC1421CSW-2.5#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SOIC W T/R | 구매 | |
|
|
LTC1421CG#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP Tube | 구매 | |
|
|
LTC1421ISW#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SOIC W T/R | 구매 | |
|
|
LTC1421IG-2.5#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP Tube | 구매 | |
|
|
LTC1421CG#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP T/R | 구매 | |
|
|
LTC1421ISW-2.5#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SOIC W T/R | 구매 | |
|
|
LTC1421IG#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP Tube | 구매 | |
|
|
LTC1421ISW-2.5#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SOIC W Tube | 구매 | |
|
|
LTC1421CG-2.5#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP Tube | 구매 | |
|
|
LTC1421IG-2.5#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SSOP T/R | 구매 | |
|
|
LTC1421CSW-2.5#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 24-Pin SOIC W Tube | 구매 | |