Versatile Hot Swap Controller with Open Circuit Detect, Foldback Current Limiting and Much More
Analog Devices이 부품 LT4254 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Backplane Distributed Power
- Industrial
- Portable
Description
- Versatile Hot Swap Controller with Open Circuit Detect, Foldback Current Limiting for 24V, 1.5A Application
최종 제품의 경우
-
Input Voltage24 V
-
Output Voltage24 V
-
Output Current1.5 A
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT4254CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 36V N-Channel Positive High Voltage 16-Pin SSOP N T/R | 구매 | |
|
|
LT4254IGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 36V N-Channel Positive High Voltage 16-Pin SSOP N T/R | 구매 | |
|
|
LT4254IGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 36V N-Channel Positive High Voltage 16-Pin SSOP N Tube | 구매 | |
|
|
LT4254IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 36V N-Channel Positive High Voltage 16-Pin SSOP N | 구매 | |
|
|
LT4254CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 36V N-Channel Positive High Voltage 16-Pin SSOP N Tube | 구매 | |