Typical Application Circuit for LT3007ETS8-1.2 Low Dropout Linear Regulator for Last-Gasp Circuit
Analog Devices이 부품 LT3007ETS8-1.2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Battery Powered Systems
- Industrial Metering
- Power Supplies
- Remote Monitoring Devices
Description
- Typical Application Circuit for LT3007ETS8-1.2 Low Dropout Linear Regulator for Last-Gasp Circuit. The LT3007 series are micropower, low dropout voltage (LDO) linear regulators. The devices supply 20mA output current with a dropout voltage of 300mV
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 to 15 V
-
Output Voltage5 V
-
Output Current0.02 A
-
TopologyLDO
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3007ETS8-1.2#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.02A 8-Pin TSOT-23 T/R | 구매 | |
|
|
LT3007ETS8-1.2#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.02A 8-Pin TSOT-23 T/R | 구매 | |