Typical Application Circuit for LT1585ACT-3.3 3.3V, 5A Low Dropout Regulator
Analog Devices이 부품 LT1585ACT-3.3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Desktop PC Power Supply
- Processor Power Management
- Switching Power Supply
Description
- Typical Application Circuit for LT1585ACT-3.3 3.3V, 5A Low Dropout Regulator. The LT1585A-3.3 is a low dropout 3-terminal regulators with 5A output current capability. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical. Similar to the LT1084 family, these regulators feature lower dropout voltage and faster transient response. These improvements make them ideal for low voltage microprocessor applications requiring a regulated 2.5V to 3.6V output with an input supply below 7V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.75 V
-
Output Voltage3.3 V
-
Output Current5 A
-
TopologyLDO
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1585ACT-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 5A 3-Pin(3+Tab) TO-220 | 구매 | |