Typical Application Circuit for LT1121IS8 5V Low Dropout Regulator for Battery-Powered Supply with Shutdown
Analog Devices이 부품 LT1121IS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Switching Power Supply
Description
- Typical Application Circuit for LT1121IS8 5V Low Dropout Regulator for Battery-Powered Supply with Shutdown. The LT1121 is a micropower low dropout regulators with shutdown. These devices are capable of supplying 150mA of output current with a dropout voltage of 0.4V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage3.3 V
-
Output Current0.15 A
-
TopologyLDO