Typical Application Circuit for BA80BC0WFP-E2 8V/1A Fixed Output LDO Regulator
ROHM Semiconductor이 부품 BA80BC0WFP-E2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Embedded Electronics
Description
- Typical Application Circuit for BA80BC0WFP-E2 8V/1A Fixed Output LDO Regulator. The BAxxBC0W are low-saturation regulators with an output current of 1A and an output voltage accuracy of ±2%. A broad output voltage range is offered from 1.5V to 10V and built-in overcurrent protection and thermal shut-down (TSD) circuits prevent damage due to short-circuiting and overloading, respectively
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage16 V
-
Output Voltage8 V
-
Output Current1 A
-
TopologyLDO
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
BA80BC0WFP-E2 | ROHM Semiconductor | Linear Regulators | LDO Regulator Pos 8V 1A 5-Pin(4+Tab) TO-252 T/R | 구매 | |