Typical Application Circuit for BA18BC0WT 1.8V/1A Fixed Output LDO Regulator
ROHM Semiconductor이 부품 BA18BC0WT 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Embedded Electronics
Description
- Typical Application Circuit for BA18BC0WT 1.8V/1A Fixed Output LDO Regulator. The BAxxBC0W are low-saturation regulators with an output current of 1A and an output voltage accuracy of ±2%. A broad output voltage range is offered from 1.5V to 10V and built-in overcurrent protection and thermal shut-down (TSD) circuits prevent damage due to short-circuiting and overloading, respectively
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage16 V
-
Output Voltage1.8 V
-
Output Current1 A
-
TopologyLDO