TSSEVB, Touch Sensing Evaluation Board based on MC9S08JM60 MCU
NXP Semiconductors이 부품 MC9S08JM60CLD 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Automotive Applications
- Consumer Electronics
- Home Appliances
- HVAC
- Industrial
- Instrument Cluster
- Smart Electric Meter
Description
- TSSEVB, Touch Sensing Evaluation Board based on MC9S08JM60 MCU. The Touch Sensing Software primitives and the development environment, refer to the Touch Sensing Software API Reference Manual. The TSSEVB includes an MC9S08LG32 device from the S08 family of 8-bit microcontrollers. The LG family offers improved performance and flexible pin functionality for a wide range of industrial and automotive applications, such as electric metering, home appliances, HVAC systems, and entry level instrument clusters
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameS08
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM2940CS-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1A Automotive 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
|
ABLS-4.000MHZ-B2-T | Abracon | Crystals | Crystal 4MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
|
SN74LVC1T45DBVR | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
|
LD1085D2T33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 3A 3-Pin(2+Tab) D2PAK T/R | 구매 | |
|
|
LM2940CS-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1A Automotive 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 구매 | |
|
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 구매 | |