TPS7A7002EVM-065, Evaluation Module for TPS7A7002 Low-Dropout Linear Regulator
Texas Instruments이 부품 TPS7A7002DDA 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Communications and Telecom
- Computers and Peripherals
- Electrocardiograph Battery Powered
- Industrial
- Medical and Healthcare
- Notebook
- Optical Networking
- Set-Top Box
- Wireless Infrastructure
Description
- TPS7A7002EVM-065, Evaluation Module (EVM) and reference design demonstrates the proper operation of a very low input, very low dropout, 3A regulator with Enable. This particular EVM configuration contains a single linear regulator with internal thermal and current-limit shut-down circuitry in a SOIC-8 package. The regulator is capable of delivering up to 3 A to the load depending on the input/output power dissipation across the part which can be minimized because of the very low-dropout voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.425 V
-
Output Voltage0.5 to 6 V
-
Output Current3 A
-
TopologyLDO
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS7A7002DDA | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.5V to 5.15V 3A 8-Pin HSOIC EP Tube | 구매 | |
|
|
TPS7A7002DDAR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.5V to 5.15V 3A 8-Pin HSOIC EP T/R | 구매 | |