TPS7A4700EVM-094, Evaluation Module using TPS7A4700 a low-dropout LDO linear regulator
Texas Instruments이 부품 TPS7A4700RGW 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio
- DC to DC Converter
- Instrumentation and Measurement
- Measurement Instruments
- Medical and Healthcare
- Power Supplies
- Telecom Infrastructure
- Test Equipment
- Wireless Base Station
Description
- TPS7A4700EVM-094, Evaluation Module is designed to help engineers evaluate the operation and performance of the TPS7A4700 linear regulator for possible use in their own circuit application. Notable features of this LDO regulator include thermal and current limit shut-down protection, pin selectable output voltage, low dropout, and low noise (3.5 V/vHz)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage35 V
-
Output Voltage34 V
-
Output Current1 A
-
TopologyLDO
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS7A4700RGWR | Texas Instruments | Linear Regulators | LDO Regulator Neg/Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R | 구매 | |
|
|
TPS7A4700RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R | 구매 | |