PMP8372, 24V Input, Low Noise, Split-Rail (+/-5V) Output Voltages with 300mA Outputs
Texas Instruments이 부품 TPS84250RKG 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Medical and Healthcare
Description
- PMP8372, 24V Input, Low Noise, Split-Rail (+/-5V) Output Voltages with 300mA Outputs. PMP8372 design is optimized for small size and uses the TPS84250 step-down power module on the top- side with the TPS84259 negative output power module on the bottom-side to implement both positive and negative output voltages from a 12V/24V source. The output voltages can be adjusted from +/-3V to +/-15V with resistor changes. The design is capable of 1-A outputs. The positive-input TPS7A4700 LDO and negative-input TPS7A3301 LDO are included for a low noise, high PSRR solution that is ideal for powering bipolar amplifiers, data converters, or other noise-sensitive analog circuitry
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage20 to 28 V
-
Output Voltage5 V
-
Output Current0.3 A
-
TopologyBuck Boost
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS7A4700RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R | 구매 | |
|
|
TPS84259RKGR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT -0.3V to -17V 2A 15W 41-Pin B1QFN T/R | 구매 | |
|
|
TPS84259RKGT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT -0.3V to -17V 2A 15W 41-Pin B1QFN T/R | 구매 | |
|
|
TPS7A3301RGWR | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 1A 20-Pin VQFN EP T/R | 구매 | |
|
|
TPS7A3301RGWT | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 1A 20-Pin VQFN EP T/R | 구매 | |
|
|
TPS7A4700RGWR | Texas Instruments | Linear Regulators | LDO Regulator Neg/Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R | 구매 | |
|
|
TPS84250RKGT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 15V 2.5A 41-Pin B1QFN T/R | 구매 | |
|
|
TPS84250RKGR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 15V 2.5A 41-Pin B1QFN T/R | 구매 | |