TPS65835, Single-chip power management Evaluation Board
Texas Instruments이 부품 TPS65835RKP 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Computers and Peripherals
- Gaming and Toys
- Home Theater
- Television
Description
- TPS65835EVM-705 is a fully assembled and tested platform for evaluating the performance of the TPS65835 single-chip power management device. The user's guide document includes schematic diagrams, a printed circuit board (PCB) layout, bill of materials, and test data. Throughout this document, the abbreviations EVM, TPS65835EVM, and the term evaluation module are synonymous with the TPS65835EVM-705 unless otherwise noted NOTE: In order to communicate with this EVM from a Windows-based PC, you must also purchase the MSP-FET430UIF - MSP430 USB Debugging Interface. The MSP430 USB Debugging Interface is listed below in the related tools section
최종 제품의 경우
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage3.7 to 6.4 V
-
Output Voltage2.2|3|8 to 16|10 V
-
Number of Battery Cells1
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS65835RKPT | Texas Instruments | PMIC Solutions | Power Management IC to 40-Pin VQFN EP T/R | 구매 | |
|
|
TPS65835RKPR | Texas Instruments | PMIC Solutions | Power Management IC to 40-Pin VQFN EP T/R | 구매 | |