TPS63036EVM-163 Evaluation module for TPS63036, a highly efficient, single-inductor, buck-boost converter
Texas Instruments이 부품 TPS63036YFGR 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Cellular Phone
- LED Lighting
- Personal Digital Assistant
- Portable Audio
Description
- TPS63036EVM-163 Evaluation module for TPS63036, a highly efficient, single-inductor, buck-boost converter, in an 8-ball, 1.854-mm 1.076-mm wafer chip-scale package (YFG). Capable of programming enable/disable, power save mode (PWM/PFM) and adjustable output voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage3.3 V
-
Output Current0 to 0.6 A
-
Efficiency85 %
-
TopologyBuck Boost
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS63036YFGR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.2V to 5.5V 0.8A 8-Pin XBGA T/R | 구매 | |