TPS63010EVM-235 facilitates evaluation of the TPS63010 high efficiency single inductor buck-boost converter
Texas Instruments이 부품 TPS63010YFF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Cellular Phone
- LED Lighting
- Personal Digital Assistant
- Portable Media Player
- Portable Medical Devices
Description
- TPS63010EVM-235 facilitates evaluation of the TPS63010 high efficiency single inductor buck-boost converter. The TPS63010EVM-235 accepts an input voltage from 2 V to 5.5 V and delivers an output voltage of 3.3 V. Output current varies with input voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2 to 5.5 V
-
Output Voltage3.2 to 3.4 V
-
Output Current0 to 1.2 A
-
Efficiency94.2 %
-
TopologyBuck Boost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS63010YFFT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.2V to 5.5V 1.2A 20-Pin DSBGA T/R | 구매 | |
|
|
TPS63010YFFR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.2V to 5.5V 1.2A 20-Pin DSBGA T/R | 구매 | |