TPS62366AEVM-757, Evaluation Module using TPS62366A synchronous, step-down converter
Texas Instruments이 부품 TPS62366AYZH 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Cellular Phone
- Mid-Size LCD Panel
- Netbook
- Power Supplies
- Processor Power Management
- Smart Phone
- Tablet
Description
- TPS62366AEVM-757, Evaluation Module using TPS62366A synchronous, step-down converter. This EVM is designed to help the user easily evaluate and test the operation and functionality of the TPS62366A. The EVM converts a 2.5-V to 5.5-V input voltage to a regulated output voltage that delivers 4 A. The output voltage is programmable via the I2C interface in 10-mV steps between 0.5V and 1.77V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage0.5|1.77 V
-
Output Current4 A
-
Efficiency92.1 %
-
TopologyBuck
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OPA334AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 | 구매 | |
|
|
OPA334AIDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 | 구매 | |
|
|
OPA334AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R | 구매 | |
|
|
TPS62366AYZHT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.77V 4A 16-Pin DSBGA T/R | 구매 | |
|
|
TPS62366AYZHR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.77V 4A 16-Pin DSBGA T/R | 구매 | |