TPS51511EVM demonstrates a 15A Switcher at 1.2Vout and a LDO, 2A at 1.2Vout using the TPS51511 Switching Regulator
Texas Instruments이 부품 TPS51511RHL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Laptop
- Notebook
- Processor Power Management
Description
- TPS51511EVM demonstrates a 15A Switcher at 1.2Vout and a LDO, 2A at 1.2Vout using the TPS51511 Switching Regulator. The TPS51511 is a 350kHz D-CAP-mode synchronous switcher with a 2A, source-only low drop-out (LDO) regulator. It is specifically designed for low cost/low noise/low external-component count power systems for GPU applications. The integrated 'OD' switch in the buck controller supports dynamic output voltage change
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.5 to 5|3 to 25 V
-
Output Voltage1.2|1.2 V
-
Output Current2@1.2V|15@1.2V A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS51511RHLR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20-Pin VQFN EP T/R | 구매 | |