TPS23750EVM-107, TPS23750 Buck-Converter Evaluation Board - HPA107
Texas Instruments이 부품 TPS23750PWP 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Power Over Ethernet
Description
- TPS23750EVM-107, TPS23750 Buck-Converter Evaluation Board. The TPS23750EVM-107 evaluation module implements an IEEE 802.3af-compliant class-3 power interface and a non-isolated DC/DC switching converter using the TPS23750 powered device (PD) controller in a typical power-over-Ethernet (PoE) configuration
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage0 to 57 V
-
Output Voltage3.3|5 V
-
Output Current2@5V|2.5@3.3V A
-
Efficiency80 %
-
TopologyBuck
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS23750PWPRG4 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP | 구매 | |
|
|
TPS23750PWPR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP | 구매 | |
|
|
TPS23750PWP | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP | 구매 | |