TPS22924DEVM-532, Evaluation Board using TPS22924D Ultra-Small, Low-Input Voltage, Low rON Load Switch
Texas Instruments이 부품 TPS22924DYZP 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Digital Camera
- Electrocardiograph Battery Powered
- E-Reader
- Notebook
- PoE Point of Sales Terminal
- Portable
- Portable Media Player
- Portable Medical Instrumentation
- Smart Phone
- Tablet
Description
- TPS22924DEVM-532, Evaluation Board using TPS22924D Ultra-Small, Low-Input Voltage, Low rON Load Switch. The input voltage range of the TPS22924 is 0.75 V to 3.6 V. An integrated charge pump biases the NMOS switch to achieve a minimum switch ON resistance. The switch is controlled by an on/off input (EN), which is capable of interfacing directly with low-voltage control signals
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage0.75 to 3.6 V
-
Output Current2 A
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS22924DYZPT | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 2A 22.7mOhm 6-Pin DSBGA T/R | 구매 | |
|
|
TPS22924DYZPR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 2A 22.7mOhm 6-Pin DSBGA T/R | 구매 | |