TPS2112AEVM, Evaluation module for the TPS2112A Auto switching Power MUX
Texas Instruments이 부품 TPS2112APW 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Desktop PC
- Digital Camera
- Digital Radio
- Modems
- MP3 Player
- Personal Digital Assistant
Description
- TPS2112AEVM, Evaluation Module for the TPS2112A family of two-input, one-output power multiplexers. These multiplexers enable seamless transition between two power supplies, each operating at 2.8 V-5.5 V and delivering up to 1 A. The EVM has test points for convenient access to all critical node voltages, potentiometers for adjusting the current limit and the auto-switching voltage sense thresholds, headers for selecting the manual/auto-switching operating modes, and headers for selecting the output hold-up capacitance
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 5.5 V
-
Output Current1 A
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS2112APWR | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 0.75A 8-Pin TSSOP T/R | 구매 | |
|
|
TPS2112APW | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 0.75A 8-Pin TSSOP Tube | 구매 | |