TPS2051CDBVEVM-636, Evaluation Board Single-Channel, Power-Distribution Switch
Texas Instruments이 부품 TPS2051D 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Desktop PC
- Digital TV
- Laptop
- Set-Top Box
- USB Wireless
Description
- TPS2051CDBVEVM-636, Evaluation Board of single-channel, current-limited, power distribution switches. This EVM operates over a 4.5-V to 5.5-V range and provide a continuous output current of up to 2 A. The TPS20xxCDBVEVM-636 accepts an SOT23-5 packaged, power-distribution switch. These switches have an enable input, fault status output, and over temperature shut-down
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage4.5|5.5 V
-
Output Current0.5 A