TND6320/D, 6.6 kW On Board EV Charger Reference Design
onsemi이 부품 FAN9673Q 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Battery Charger
Description
- TND6320/D, 6.6 kW On Board EV Charger Reference design based on 3CH Interleave PFC + Full Bridge LLC topology for on-board EV charger Applications
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage12|250 to 450 V
-
Output Current0.6@12V|16@250 to 450V A
-
Output Power6600 W
-
Efficiency94 %
-
Topology3CH Interleave PFC + Full Bridge LLC
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
FAN3224TUMX-F085 | onsemi | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC T/R | 구매 | |
|
|
NCV2003SN2T1G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin TSOP T/R Automotive AEC-Q100 | 구매 | |
|
|
NCV3843BVD1R2G | onsemi | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
|
NCV51460SN33T1G | onsemi | Voltage References | V-Ref Precision 3.3V 20mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
|
FODM8801C | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFP Tube | 구매 | |
|
|
NCV1455BDR2G | onsemi | Timers | Standard Timer Single -40°C 125°C 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
|
FAN9673Q | onsemi | Power Factor Correction - PFC | Power Factor Correction Controller 0.08mA 18kHz to 40kHz/55kHz to 75kHz 32-Pin LQFP Tray | 구매 | |