TIDM-LPBP-EPAPER, Small Graphical eInk Display Reference Design
Texas Instruments이 부품 MSP430F1610 을 사용하는 참조 설계
이미지
1 / 8
Description
- TIDM-LPBP-EPAPER, Small Graphical eInk Display Reference Design enables the development of applications for an ePaper display solution. The EPD extension board supports driving PDI's 1.44, 2, and 2.7 inch E-Paper display (EPD) modules. These displays are typically used in a small dynamic signage in stores for barcodes. Due to low power characteristic of this BoosterPack it is excellent for data-logging applications, outdoor displays, and any other ultra-low power usages
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MX25V8006EM1I-13G(TAPE & REEL) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3.3V 8M-bit 8M/4M x 1/2-bit 8ns 8-Pin SOP | 구매 | |
|
|
MX25V8006EM1I-13G/TUBE | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3.3V 8M-bit 8M/4M x 1/2-bit 8ns 8-Pin SOP | 구매 | |
|
|
TPS77030DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R | 구매 | |
|
|
MX25V8006EM1I-13G | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3.3V 8M-bit 8M/4M x 1/2-bit 8ns 8-Pin SOP | 구매 | |
|
|
TPS77030DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 5-Pin SOT-23 T/R | 구매 | |
|
|
MSP430F1610IRTDR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 3.3V 64-Pin VQFN EP T/R | 구매 | |
|
|
MSP430F1610IRTDT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 3.3V 64-Pin VQFN EP T/R | 구매 | |
|
|
MSP430F1610IPM | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 3.3V 64-Pin LQFP Tray | 구매 | |
|
|
MSP430F1610IPMR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 3.3V 64-Pin LQFP T/R | 구매 | |