MSP-EXP430FR5969, LaunchPad Evaluation Kit for the MSP430FR5969 ultra-low-power MCU with embedded Ferroelectric Random Access Memory (FRAM)
Texas Instruments이 부품 MSP430FR5969IRGZ 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Consumer Electronics
- Data Logger
- Energy harvesting
- Metering
- Smart Sensor
Description
- MSP-EXP430FR5969, LaunchPad development kit is an easy-to-use Evaluation Module for the MSP430FR5969 microcontroller. It contains everything needed to start developing on MSP430s ULP FRAM platform, including on-board emulation for programming, debugging and Energy Measurements. The board features on-board buttons and LEDs for quick integration of a simple user interface as well as a SuperCap allowing Standalone applications without external power supply. The MSP430FR5969 device features embedded FRAM (Ferroelectric Random Access Memory), a non-volatile memory known for its ultra-low power, high endurance and high speed write access
최종 제품의 경우
-
Embedded System TypeMCU
-
Family Name78K
-
PlatformLaunchPad
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ECS-40-20-1X | ECS, Inc. International | Crystals | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm 2-Pin HC-49/UX Thru-Hole Bulk | 구매 | |
|
|
MSP430G2452IRSA16T | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R | 구매 | |
|
|
TLV70036DSET | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.6V 0.2A 6-Pin WSON T/R | 구매 | |
|
|
MSP430G2452IRSA16R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R | 구매 | |
|
|
TLV70036DSER | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.6V 0.2A 6-Pin WSON T/R | 구매 | |
|
|
MSP430FR5969IRGZT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R | 구매 | |
|
|
MSP430FR5969IRGZR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R | 구매 | |