TIDC-BLE-TO-WIFI-IOT-GATEWAY, Bluetooth Smart to Wi-Fi IoT Gateway Reference Design
Texas Instruments이 부품 CC3200R1M2RGCR 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
- BleFi - BLE to Wi-Fi IoT Gateway Gerber
- BleFi - BLE to Wi-Fi IoT Gateway Schematic Files
- BleFi - BLE to Wi-Fi IoT Gateway Schematic
- BleFi - BLE to Wi-Fi IoT Gateway Assembly Files
- BleFi - BLE to Wi-Fi IoT Gateway BOM
- BleFi - BLE to Wi-Fi IoT Gateway Layer Plots
- BleFi - BLE to Wi-Fi IoT Gateway CAD Files
최종 제품의 경우
- Fitness Equipment
- Health System
- IoT Applications
- Remote System
Description
- TIDC-BLE-TO-WIFI-IOT-GATEWAY, Bluetooth Smart to Wi-Fi IoT Gateway Reference Design. The gateway connects Bluetooth Smart devices to the Internet over Wi-Fi. It allows Bluetooth Smart nodes to be used in home/building automation and retail environments. The reference design is complete with connection of the SimpleLink SensorTag data to the IBM Bluemix cloud service using the SimpleLink ultra-low power CC2650 wireless MCU and SimpleLink Wi-Fi CC3200 wireless MCU
피쳐링 부품 (17)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LFB182G45BG2D280 | Murata Manufacturing | RF Filters | RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.95dB 50Ohm SMD 6Pin 0603 | 구매 | |
|
|
FC-135 32.7680KA-AG0 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
W25X20CLUXIG/TUBE | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin USON | 구매 | |
|
|
FC-135 32.768KA-AG0 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
X1E000021020212 | Seiko Epson Corporation | Crystals | Crystal 24MHz ±10ppm (Tol) ±15ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 구매 | |
|
|
FC-12M 32.7680KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
W25X20CLUXIG TR/REEL | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin USON | 구매 | |
|
|
TPS79601DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R | 구매 | |
|
|
W25X20CLUXIG/REEL | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin USON | 구매 | |
|
|
W25X20CLUXIG | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin USON | 구매 | |
|
|
CP2104-F03-GM | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube 24-Pin QFN EP | 구매 | |
|
|
FC-135 32.7680KA-AG0 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |