CC2650STK-RD, SimpleLink Bluetooth Smart SensorTag Reference Design
Texas Instruments이 부품 CC2650F128RGZ 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Handsets
- Home Automation
- IoT Applications
- Sensor Control - Weather Station
- Sensors
- Smart Phone
- Watches
Description
- CC2650STK-RD, SimpleLink Bluetooth Smart SensorTag Reference Design. The new SensorTag IoT kit invites you to realize your cloud-connected product idea. The new SensorTag now includes 10 low-power MEMS sensors in a tiny red package. and it is expandable with DevPacks to make it easy to add your own sensors or actuators. Connect to the cloud with Bluetooth Smart and get your sensor data online in 3 minutes. The SensorTag is ready to use right out the box with an iOS android app, with no programming experience required to get started. The new SensorTag is based on the CC2650 wireless MCU, offering 75% lower power consumption than previous Bluetooth Smart products. This allows the SensorTag to be battery powered and offer years of battery lifetime from a single coin cell battery
피쳐링 부품 (15)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TSX-3225 24.0000MF15X-AC3 | Seiko Epson Corporation | Crystals | Crystal 24MHz ±10ppm (Tol) ±15ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 구매 | |
|
|
W25X40CLUXIG/REEL | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3V/3.3V 4M-bit 512K x 8 8ns 8-Pin USON EP | 구매 | |
|
|
Q13FC1350000214 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
FC-135 32.768KA-AG0 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
TS5A3159AYZPR | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 1:2 6-Pin DSBGA T/R | 구매 | |
|
|
MK24-A-3 | Standex Electronics, Inc | Proximity Sensors | Switch Reed N.O. 0.3A 30VAC 30VDC 1VA 0.25ms 200mOhm | 구매 | |
|
|
W25X40CLUXIG | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3V/3.3V 4M-bit 512K x 8 8ns 8-Pin USON EP | 구매 | |
|
|
FC-135 32.7680KA-AG0 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
FC-135 32.7680KA-AG0 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
TSX-3225 24.0000MF15X-AC3 | Seiko Epson Corporation | Crystals | Crystal 24MHz ±10ppm (Tol) ±15ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 구매 | |
|
|
OPT3001DNPRQ1 | Texas Instruments | Ambient Light Sensors | Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V 6-Pin USON EP T/R Automotive AEC-Q100 | 구매 | |
|
|
X1E000021020212 | Seiko Epson Corporation | Crystals | Crystal 24MHz ±10ppm (Tol) ±15ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 구매 | |