TIDA-00730, IEC ESD RS-485 Bus Protection Reference Design
Texas Instruments이 부품 SN65HVD82 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Encoder
- E-Power Meter
- Industrial Automation HMI
- Surveillance and Security System
Description
- TIDA-00730, RS-485 IEC ESD Reference Design. Industrial networks such as RS-485, RS-422, RS-232, CAN and Profibus are expected to withstand harsh system-level transients in their end applications without being damaged. These events can be caused by electrostatic discharge during handling, interruption of inductive loads, relay contact bounce, and/or lightning strikes. Designing to meet these requirements can be challenging without the proper tools and knowledge about the standards that the design requires
최종 제품의 경우
-
Interface StandardsRS-485
-
ESD Protection5
-
FunctionsLine Transmitter/Receiver
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SN65HVD82D | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC Tube | 구매 | |
|
|
SN65HVD82DR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC T/R | 구매 | |