TIDA-00589, I2C Controlled Single Cell 5A Fast Charger with MaxCharge and 3.1A Boost Operation for Power Bank
Texas Instruments이 부품 BQ25895RTWR 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Banking Application
Description
- TIDA-00589, I2C Controlled Single Cell 5A Fast Charger with MaxCharge and 3.1A Boost Operation for Power Bank. The TIDA-00589 demonstrates the fully-integrated single-cell 5A charger bq25895 with 3.1A synchronous boost operation. bq25895 is a single-chip 1S power bank solution supporting high voltage adaptor to achieve up to 5A fast charging. The high efficiency of the synchronous boost maximizes the power bank operation time. bq25895 is pin-to-pin compatible to the bq24195 and bq24195L power bank chargers
최종 제품의 경우
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Number of Battery Cells1
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TS3USB221ARSER-917414905 | Texas Instruments | Analog Switch Multiplexers | Analog Multiplexer Single 1:2 10-Pin UQFN T/R | 구매 | |
|
|
TS3USB221ARSER | Texas Instruments | Analog Switch Multiplexers | Analog Multiplexer Single 1:2 10-Pin UQFN T/R | 구매 | |
|
|
TS3USB221ARSER-917414904 | Texas Instruments | Analog Switch Multiplexers | Analog Multiplexer Single 1:2 10-Pin UQFN T/R | 구매 | |
|
|
LP2985AIM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985AIM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
BQ25895RTWR | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 5000mA 3.84V to 4.6V 24-Pin WQFN EP T/R | 구매 | |
|
|
BQ25895RTWR_SAMPLE | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 5000mA 3.84V to 4.6V 24-Pin WQFN EP T/R | 구매 | |