1.2/1.6, 1.8/3.3, 2.8, 3.3V, 1-Cell, Lithium-Ion, Lithium-Polymer Battery Charger for Cellular Phone
Texas Instruments이 부품 TPS650231RSB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Still Camera (DSC)
- Internet Radio Player
- Personal Digital Assistant
- Processor Power Management
- Smart Phone
Description
- TPS650231EVM is an integrated power management integrated circuit for applications that are powered with one Li-ion or Li-polymer cell and require multiple power rails. The TPS65023B/TPS650231 contains three highly efficient switching step-down converters, two LDOs, and additional status and I/O pins
최종 제품의 경우
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage3 to 5.5 V
-
Output VoltageN/A|1.2/1.6|1.8/3.3|2.8|3.3 V
-
Number of Battery Cells1
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS650231RSBR | Texas Instruments | PMIC Solutions | Smart phones 2.5V to 6V 40-Pin WQFN EP T/R | 구매 | |
|
|
TPS650231RSBT | Texas Instruments | PMIC Solutions | Smart phones 2.5V to 6V 40-Pin WQFN EP T/R | 구매 | |