TIDA-00293, Best-in-class Stereo lithography 3D Printer Reference Design Using DLP Technology
Texas Instruments이 부품 DRV8825PWPR 을 사용하는 참조 설계
이미지
1 / 4
Description
- TIDA-00293, DLP 3D Printer Reference Design employs DLP 3D Structured Light Software Development Kit (SDK) and enables developers build best-in-class resolution 3D objects. The highly differentiated DLP technology uses stereo-lithography technique popular in high accuracy and high-speed 3D printing. This Design features the DLP Light Crafter 4500 evaluation module, showcasing the DLP 0.45 inch WXGA chipset, to accurately expose object layers. The system also uses low power MSP430 embedded processor to synchronize layer exposure with motor control for precise incremental 3D builds
최종 제품의 경우
-
Motor TypeStepper Motor
피쳐링 부품 (26)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM78L05ACZ/T4/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo | 구매 | |
|
|
LM78L05ACZ/LFT3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
|
TP11LTZQE | C&K | Switch Push Button | Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk | 구매 | |
|
|
MSP430F2410TRGCT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 56KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R | 구매 | |
|
|
SN74LVC245ANS | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SOP Tube | 구매 | |
|
|
CAT24C256WI-GT3 | onsemi | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
|
SN74LVC245ANSG4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SOP Tube | 구매 | |
|
|
LM78L05ACZ/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk | 구매 | |
|
|
LM78L05ACZ/LFT4 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
|
MSP430F2410TRGCR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 56KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R | 구매 | |
|
|
LM78L05ACZ/LFT7 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
|
LM78L05ACZLFT3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |