DRV8828EVM, Evaluation Board based on DRV8828PWP Single H-Bridge Power Stage Controller
Texas Instruments이 부품 DRV8828 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Automatic Teller Machine
- Gaming and Toys
- Plotters
- PoE Security Camera
- Printers
- Robotics
- Scanners
Description
- DRV8828EVM, Evaluation Board for the DRV8828PWP single H-bridge power stage controller. The DRV8828 evaluation module consists of a two 3A, single H-bridge motor drivers with Phase/Enable control interfaces and a small number external components that can be used to drive a single bipolar stepper motor. The on-board MSP430 MCU + software/GUI provides signaling and control and supports up to 512 Micro-Steps. With the DRV8828EVM, designers can quickly and easily evaluate the performance of DRV8828 motor driver in their specific application
최종 제품의 경우
-
Motor TypeStepper Motor
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS79801QDGNRQ1-243853307 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.275V to 28V 0.05A 8-Pin HVSSOP EP T/R Automotive AEC-Q100 | 구매 | |
|
|
MSP430F1612IPMR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP T/R | 구매 | |
|
|
MSP430F1612IPM-215982238 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 구매 | |
|
|
TPS79801QDGNRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.275V to 28V 0.05A 8-Pin HVSSOP EP T/R Automotive AEC-Q100 | 구매 | |
|
|
MSP430F1612IPM | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 구매 | |
|
|
MSP430F1612IPM-834850604 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 구매 | |
|
|
MSP430F1612IRTDR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin VQFN EP T/R | 구매 | |
|
|
MSP430F1612IRTDT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin VQFN EP T/R | 구매 | |
|
|
DRV8828PWPR | Texas Instruments | Motor Controller and Driver ICs | H-Bridge Motor Driver 28-Pin HTSSOP EP T/R | 구매 | |