TIDA-00169, Automotive TFT LCD Display Solution
Texas Instruments이 부품 DS90UH926QSQ/NOPB 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Automotive and Transportation
- Automotive Cluster
- Infotainment
- Rear Seat Entertainment
Description
- TIDA-00169, Automotive TFT LCD Display Solution. This reference design implements a video over LVDS solution for automotive infotainment applications. It high lights the support of multi-touch with haptic feedback, LCD backlight control, and ambient light sensing, without the introduction of dedicated support lines back to the host processor. This design is implemented using two boards. The main electronics board, SAT0059 is where the deserializer, Microprocessor, backlight controller, haptics drivers and power supply are located. The LCD interface board, SAT0096, is a physical and electrical interface to a specific LCD panel
피쳐링 부품 (16)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM25011MY/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Step Down Single-Out 2.51V to 40V 2A 10-Pin HVSSOP EP T/R | 구매 | |
|
|
TS3USB221A-Q1 | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Dual 1:2 10-Pin UQFN T/R Automotive AEC-Q100 | 구매 | |
|
|
LM25011MY/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Step Down Single-Out 2.51V to 40V 2A 10-Pin HVSSOP EP T/R | 구매 | |
|
|
DRV2667RGPR | Texas Instruments | Motor Controller and Driver ICs | Differential Piezo Driver 20-Pin VQFN EP T/R | 구매 | |
|
|
MSP430F2252TRHARQ1 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 40-Pin VQFN EP T/R | 구매 | |
|
|
LP8860AQVFPRQ1 | Texas Instruments | LED Drivers | LED Driver 32 Segment 15000uA Supply Current Automotive AEC-Q100 32-Pin HLQFP EP T/R | 구매 | |
|
|
LP8860BQVFPRQ1 | Texas Instruments | LED Drivers | LED Driver 32 Segment 15000uA Supply Current Automotive AEC-Q100 32-Pin HLQFP EP T/R | 구매 | |
|
|
DS90UH925QSQ/NOPB | Texas Instruments | LVDS | LVDS Serializer 2975Mbps 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
MSP430F2252TRHAT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R | 구매 | |
|
|
TPD6F002DSVR | Texas Instruments | EMI Filters | EMI Filter Low Pass RC-Circuit 57dB Flat Style SMD T/R | 구매 | |
|
|
DRV2667RGPT | Texas Instruments | Motor Controller and Driver ICs | Differential Piezo Driver 20-Pin VQFN EP T/R | 구매 | |
|
|
MSP430F2252TRHAR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R | 구매 | |