DS90UH926QSEVB/NOPB, Evaluation Module for the DS90UH926Q, 2.975-Gbps FPD-Link III deserializer with HDCP
Texas Instruments이 부품 DS90UH926Q 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Automotive and Transportation
- Navigation System
- Rear Seat Entertainment
Description
- DS90UH926QSEVB/NOPB, Evaluation Module designed to demonstrate the performance and unique features of the DS90UH926Q FPD-Link III deserializer. The DS90UH926QSEVB/NOPB board is designed to accept any of compatible FPD-Link III serializer devices. The FPD-Link III serial input interface is configured with SMA connectors. The LVCMOS outputs of the DS90UH926Q are accessible via a parallel pin header interface. Jumpers and switches on the boards can be used to configure chipset features
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ABM3-8.000MHZ-D2Y-T | Abracon | Crystals | Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 140Ohm 2-Pin Mini-CSMD T/R | 구매 | |
|
|
DLW21SN900HQ2L | Murata Manufacturing | Common Mode Chokes - CMCs | Common Mode Chokes Dual 90Ohm 100MHz 0.28A 0.41Ohm DCR SMD Medical T/R | 구매 | |
|
|
DS90UH926QSQE/NOPB | Texas Instruments | LVDS | LVDS Deserializer 2975Mbps Automotive AEC-Q100 60-Pin WQFN EP T/R | 구매 | |
|
|
DS90UH926QSQ/NOPB | Texas Instruments | LVDS | LVDS Deserializer 2975Mbps Automotive AEC-Q100 60-Pin WQFN EP T/R | 구매 | |
|
|
DS90UH926QSQE/NOPB | Texas Instruments | LVDS | LVDS Deserializer 2975Mbps Automotive AEC-Q100 60-Pin WQFN EP T/R | 구매 | |
|
|
DS90UH926QSQ/NOPB | Texas Instruments | LVDS | LVDS Deserializer 2975Mbps Automotive AEC-Q100 60-Pin WQFN EP T/R | 구매 | |