TIDA-00142, Automotive High Current Brushless DC (BLDC) Motor Drive Reference Design
Texas Instruments이 부품 DRV8301DCA 을 사용하는 참조 설계
이미지
1 / 8
Description
- TIDA-00142, Automotive High Current Brushless DC Motor Drive Reference Design implements a complete control and drive solution for 3-phase brushless DC motors up to about 3kW in power rating. The design includes analog circuits, digital processor and software to spin BLDC motors without the need for position feedback from Hall effect sensors or quadrature encoder. Operation is demonstrated with a 1kW motor operating from a 12V supply, similar to many automotive applications. Test data shows the type of results which are easily measured at the board test points
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (54)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS73633MDBVREPG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 구매 | |
|
|
MAX3221ECDBR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | 구매 | |
|
|
MAX3221ECDBRG4 | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | 구매 | |
|
|
SN74LVC2G07DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SOT-23 T/R | 구매 | |
|
|
SN74LVC2G07DRYR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin USON T/R | 구매 | |
|
|
CAS-D20TA | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON DPDT Recessed Slide 0.1A 24VDC J-Lead SMD T/R | 구매 | |
|
|
OPA365AIDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |
|
|
TLV2781IDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±1.8V/3.6V 5-Pin SOT-23 T/R | 구매 | |
|
|
SN74LVC2G07MDCKTEP | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R | 구매 | |
|
|
CHS-01TB | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide OFF ON SPST Recessed Slide 0.1A 24VDC Gull Wing SMD T/R | 구매 | |
|
|
TXB0106PWR | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 구매 | |
|
|
TPS73033DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 구매 | |