BOOSTXL-DRV8301, Evaluation Board featuring the DRV8301 Motor Drive BoosterPack and NexFET MOSFETs
Texas Instruments이 부품 DRV8301DCA 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Blender
- Chopper
- DC Motor
- Drill/Screw Driver
- E-Bike
- Patient Bed
- Permanent Magnet Motor
- Wheel Chair
Description
- BOOSTXL-DRV8301, Evaluation Board based on the DRV8301, 10A, 3-phase brushless DC pre-driver and CSD18533Q5A NextFET power MOSFET. The module has 3x low side current sense amps (2 internal to DRV8301, 1 external). The module also has a 1.5A step down buck converter, is fully protected with short circuit, thermal and shoot-through protection and is easily configured via a SPI interface. This booster pack is ideal for those wishing to learn about sensorless brushless control techniques and drive stage design
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OPA2374AIDCNR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R | 구매 | |
|
|
OPA2374AIDCNT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R | 구매 | |
|
|
OPA2374AIDCNRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R | 구매 | |
|
|
OPA2374AIDCNTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R | 구매 | |
|
|
DRV8301DCAR | Texas Instruments | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Predriver 56-Pin HTSSOP EP T/R | 구매 | |
|
|
DRV8301DCA | Texas Instruments | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Predriver 56-Pin HTSSOP EP Tube | 구매 | |
|
|
DRV8301DCAR-820946901 | Texas Instruments | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Predriver 56-Pin HTSSOP EP T/R | 구매 | |