TIDA-00114, 5V, 3-Phase, Sensorless, Sinusoidal Motor System Reference Design with Variable Speed Control
Texas Instruments이 부품 DRV10963DSNR 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- DC Motor
Description
- TIDA-00114, BLDC Motor System Reference Design implements a DRV10963, a TLC555 timer and a generic 5V motor. The sinusoidal control scheme is suitable for small fan applications where low noise is desired. Motor voltage support is 2.1V to 5.5V and max current is 500mA. Motor speed is controlled by the PWM input. Low quiescent current standby mode is available. The motor drive stage has integrated protection, including short-circuit, shoot-through, under-voltage, over-temperature and locked rotor detection
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLC555QDR | Texas Instruments | Timers | Standard Timer Single -40°C 125°C 8-Pin SOIC T/R | 구매 | |
|
|
TLC555QDRNS | Texas Instruments | Timers | Standard Timer Single -40°C 125°C 8-Pin SOIC | 구매 | |
|
|
TLC555QDRQ1 | Texas Instruments | Timers | Standard Timer Single -40°C 125°C Automotive AEC-Q100 8-Pin SOIC T/R | 구매 | |
|
|
TLC555QDRG4 | Texas Instruments | Timers | Standard Timer Single -40°C 125°C 8-Pin SOIC T/R | 구매 | |
|
|
DRV10963DSNR | Texas Instruments | Motor Controller and Driver ICs | Motor Driver 10-Pin USON EP T/R | 구매 | |