S6SAE101A00SA1002, Solar Powered IoT Device Development Kit provides an easy- to-use platform for the development of a solar-powered IoT device with BLE wireless connectivity
Infineon Technologies AG이 부품 S6AE101A 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Beacon
- Building Energy
- Building Management
- Factory Automation
- Home Energy
- HVAC
- IoT Applications
- Security System
- Wearable Electronics
- Wireless Sensor
Description
- S6SAE101A00SA1002, Solar-Powered IoT Device Kit provides an easy-to-use platform for the development of a solar-powered IoT device with BLE wireless connectivity. It includes the S6AE101A Energy Harvesting Power Management IC (PMIC) device, which is ideal for solar- or light-powered Energy Harvesting Systems (EHS) since it only consumes 250nA. The S6AE101A also supports a hybrid EHS that uses a solar cell Energy Harvesting Device (EHD) along with a coin cell battery and an optional vibration EHD with external diode bridge. The output voltage from the S6AE101A is configurable from 1.1V to 5.2V, supporting a broad range of device components for an IoT device
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CY8C5868LTI-LP039 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 구매 | |
|
|
CY7C65213-32LTXI | Infineon Technologies AG | USB Interface ICs | Full Speed USB Controller USB 2.0 3.3V/5V Tray 32-Pin QFN EP | 구매 | |
|
|
MB39C022GPN-G-EFE1 | Infineon Technologies AG | Specialized Power ICs and Modules | Buck DC/DC Converter and Low Noise LDO 10-Pin SON T/R | 구매 | |
|
|
CY8C5868LTI-LP039 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 구매 | |
|
|
ECS-.327-12.5-34B | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R | 구매 | |
|
|
CY7C65213-32LTXI | Infineon Technologies AG | USB Interface ICs | Full Speed USB Controller USB 2.0 3.3V/5V Tray 32-Pin QFN EP | 구매 | |
|
|
MB39C022GPN-G-EFE1 | Infineon Technologies AG | Specialized Power ICs and Modules | Buck DC/DC Converter and Low Noise LDO 10-Pin SON T/R | 구매 | |