Robust Completely Isolated Current Sense Circuit with Isolated Power Supply for Solar Photovoltaic Converters
Analog Devices이 부품 AD7401AYRWZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Energy
- Solar Control Unit
Description
- Robust Completely Isolated Current Sense Circuit with Isolated Power Supply for Solar Photovoltaic Converters. The Circuit is a completely isolated current sensor with an isolated power source. The circuit is highly robust and can be mounted close to the sense resistor for accurate measurements and minimum noise pickup
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate20M SPS
-
Number of Channels1CH
피쳐링 부품 (46)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP121-ACBZ25R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 4-Pin WLCSP T/R | 구매 | |
|
|
ADP121-ACBZ20R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2V 0.15A 4-Pin WLCSP T/R | 구매 | |
|
|
ADP121-ACBZ18R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R | 구매 | |
|
|
ADP7104ARDZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
|
ADP7104ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
|
ADP7104ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
|
AD8639ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier R-R O/P ±8V/16V 8-Pin MSOP Tube | 구매 | |
|
|
AD8639WARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier R-R O/P ±8V/16V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
|
AD8639ACPZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier R-R O/P ±8V/16V 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADP7182AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -27V -0.2A 5-Pin TSOT T/R | 구매 | |
|
|
ADP7182AUJZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -5V -0.2A Medical 5-Pin TSOT T/R | 구매 | |
|
|
ADP7182AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.8V -0.2A 5-Pin TSOT T/R | 구매 | |