RDDRONE-FMUK66L, Flight Management Unit (FMU) Reference Design Running PX4, an Industrial-Grade, Open-Source Drone Software Stack
NXP Semiconductors이 부품 FXOS8700CQ 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Drones
- Industrial Applications
- Robotics
- Unmanned & Autonomous Vehicles
Description
- RDDRONE-FMUK66L, Flight Management Unit (FMU) Reference Design is the foundation used to build industrial robotic drones, rovers, and other small autonomous vehicles. This reference design runs PX4, the standard for industrial-grade drones, and gives you freedom to develop your own robotic vehicle. Furthermore, the FMU is versatile and can run other open source or proprietary flight stacks. It is used to control and direct the navigation and real-time response to its environment. It is adaptable to many airframes and vehicle types, including ground and water-based robots. It performs sensor fusion, including GPS and other positioning inputs for autonomous navigation to mission way points. The open, extensible platform supports many additional sensors
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LP5907SNX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin X2SON EP T/R | 구매 | |
|
|
MK66FN2M0VLQ18 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 144-Pin LQFP Tray Automotive AEC-Q100 | 구매 | |
|
|
NTB0104GU12 | NXP Semiconductors | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin XQFN | 구매 | |
|
|
FM25V02A-GTR | Infineon Technologies AG | FRAM | FRAM 256Kbit Serial-SPI Interface 3.3V 8-Pin SOIC N T/R | 구매 | |
|
|
W25X40CLUXIG | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3V/3.3V 4M-bit 512K x 8 8ns 8-Pin USON EP | 구매 | |
|
|
FM25V02A-GTR | Infineon Technologies AG | FRAM | FRAM 256Kbit Serial-SPI Interface 3.3V 8-Pin SOIC N T/R | 구매 | |
|
|
LP5907SNX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin X2SON EP T/R | 구매 | |
|
|
W25X40CLUXIG/REEL | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3V/3.3V 4M-bit 512K x 8 8ns 8-Pin USON EP | 구매 | |