Pulse Oximeter Implementation on the TMS320C5515 DSP Medical Development Kit (MDK)
Texas Instruments이 부품 OPA381AIDGKT 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- ECG Electrocardiogram
- Medical and Healthcare
- Pulse Oximeter
- Stethoscope
Description
- Pulse Oximeter Implementation on the TMS320C5515 DSP Medical Development Kit. A number of emerging medical applications such as electrocardiography, digital stethoscope and pulse oximeters require DSP processing performance at very low power. The TMS320C5515 digital signal processor is ideally suited for such applications
피쳐링 부품 (15)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
REF5025AID | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube | 구매 | |
|
|
REF5025AIDR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R | 구매 | |
|
|
DAC7573IPW | Texas Instruments | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube | 구매 | |
|
|
TPS73033DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 구매 | |
|
|
REF5025AIDGKR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 구매 | |
|
|
ADS8328IBPWG4 | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin TSSOP Tube | 구매 | |
|
|
TPS73033DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 구매 | |
|
|
OPA333AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |
|
|
REF5025AIDGKT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 구매 | |
|
|
OPA335AIDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 | 구매 | |
|
|
DAC7573IPWR | Texas Instruments | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP T/R | 구매 | |
|
|
OPA333AIDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |