Digital Stethoscope Implementation on the TMS320VC5505 DSP Medical Development Kit (MDK)
Texas Instruments이 부품 OPA335AIDBVT 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- ECG Electrocardiogram
- Medical and Healthcare
- Pulse Oximeter
- Stethoscope
Description
- Digital Stethoscope Implementation on the TMS320VC5505 DSP Medical Development Kit. A number of emerging medical applications such as electrocardiography, digital stethoscope and pulse oximeters, require DSP processing performance at very low power. The TMS320VC5505 digital signal processor is ideally suited for such applications
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OPA335AIDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 | 구매 | |
|
|
OPA335AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |