Power system demonstration kit based on the PM6686 dual step-down controller with adjustable voltages and adjustable LDO
STMicroelectronics이 부품 PM6686 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Laptop
- Notebook
Description
- Power system demonstration kit based on the PM6686 dual step-down controller with adjustable voltages and adjustable LDO. The PM6686 is a dual step-down controller with adjustable output voltages, adjustable LDO and charge pump circuit for notebook power systems. The PM6686 demonstration kit for system supply represents a typical application circuit, and allows testing of all the functions of the PM6686 device
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 28 V
-
Output Voltage3.3|5 V
-
Output Current5@3.3V|5@5V A
-
Efficiency98 %
-
TopologyBuck