PMP8730, 6W Automotive Boost LED Driver Reference Design with Synchronization
Texas Instruments이 부품 TPS40210DGQ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Powered Instrument
- Industrial Control
- LED Lighting
Description
- PMP8730, 6W Automotive Boost LED Driver Reference Design with Synchronization. The PMP8730 reference design shows how a 6W automotive LED driver for 200mA load current can be realized. The input voltage can be in a range of 6V to 18V and also withstands surge up to 42V. The LED driver can be synchronized to an external clock
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 18 V
-
Output Voltage30 V
-
Output Current0.2 A
-
Output Power6 W
-
TopologyBoost- Non Sync
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 구매 | |
|
|
TPS40210 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 구매 | |