PMP5617, Dual Boost using TPS40210 Reference Design
Texas Instruments이 부품 TPS40210DG 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Electrocardiograph Battery Powered
- Industrial Control
- LED Lighting
Description
- PMP5617, dual output out of 5V w/ inverting Buck-Boost TPS40200 to supply Op-Amps or similar
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage17.75 V
-
Output Current0.4 A
-
TopologyBuck Boost
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS40210DGQRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP T/R | 구매 | |
|
|
TPS40210 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 구매 | |
|
|
TPS40210DGQR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP T/R | 구매 | |
|
|
TPS40210DGQG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 구매 | |
|
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 구매 | |