PMP7883.2, AC Offline Converter Providing 5VDC or 12VDC Output at 2A
Texas Instruments이 부품 LM5023 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Consumer Electronics
- Industrial
Description
- PMP7883.2, AC Offline Converter Providing 5VDC or 12VDC Output at 2A. PMP7883.2 Reference design, driven by the LM5023, takes an AC input, like the ones located in the common US power outlet, and generates a 5V/12V out, 2A DC signal, an output commonly used for USB connections
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
TopologyFlyback- Non Sync
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMV431BIMF/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
|
LMV431BIMF/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
|
PS2811-1-M-A | Renesas Electronics | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
|
LM5023MMX-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 구매 | |
|
|
LM5023MMX-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 구매 | |
|
|
LM5023MM-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 구매 | |
|
|
LM5023MM-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 구매 | |