PMP6680, 48Vin,12Vout @ 20A
Texas Instruments이 부품 TPS40170RGY 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
Description
- PMP6680, 48Vin,12Vout @ 20A. PMP6680 non-isolated DC/DC reference design uses the TPS40170 with a 43V-53V input and a 12V output to deliver up to 20A. The design achieves around 97% peak efficiency at 12A while using surface mount power MOSFETs and ceramic output capacitors. The TPS40170 is a 4.5V to 60V input full featured synchronous buck controller and is available in a 3.5mm x 4.5mm 20-pin QFN package
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage43 to 53 V
-
Output Voltage12 V
-
Output Current20 A
-
Output Power240 W
-
TopologyBuck- Synchronous
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS40170RGYR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 660kHz 20-Pin VQFN EP T/R | 구매 | |
|
|
TPS40170RGYT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 660kHz 20-Pin VQFN EP T/R | 구매 | |