PMP6867, 9V - 32V input to -28V/1.5A negative output buck-boost LED current regulator
Texas Instruments이 부품 TPS40170RGY 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Energy
- Industrial
- LED Lighting
- Lighting
Description
- PMP6867, 9V - 32V input to -28V/1.5A negative output buck-boost LED current regulator. Reference design uses the TPS40170 sync buck controller in a buck-boost converter to regulate the current in a series string of 6 to 8 LEDs (-28V) at up to 1.5A. Efficiency is greater than 93%. The output current can be adjusted with an external control voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 32 V
-
Output Voltage-28 V
-
Output Current1.5 A
-
Output Power42 W
-
TopologyBuck Boost- Inverting|Buck Boost- Synchronous
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLV271IDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R | 구매 | |
|
|
TLV271IDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R | 구매 | |
|
|
TLV271IDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R | 구매 | |
|
|
TLV271IDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R | 구매 | |
|
|
TPS40170RGYR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 660kHz 20-Pin VQFN EP T/R | 구매 | |
|
|
TPS40170RGYT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 660kHz 20-Pin VQFN EP T/R | 구매 | |