PMP4123, 36Vdc - 75Vdc Input, 6V @ 20A Output, Active Clamp forward
Texas Instruments이 부품 UCC2897APW 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
Description
- PMP4123, 36Vdc - 75Vdc Input, 6V @ 20A Output, Active Clamp forward. The PMP4123 reference design provides 6V at 120W from a standard 48V telecom input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller along with an ISO721 digital isolator and TPS28225 to drive synchronous rectifiers. The circuit is built in an industry standard quarter-brick footprint
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage6 V
-
Output Current20 A
-
Output Power120 W
-
TopologyForward- Active Clamp|Forward- Synchronous
피쳐링 부품 (19)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ISO721MDR | Texas Instruments | Digital Isolators | Digital Isolator Logic 1-CH 150Mbps 8-Pin SOIC T/R | 구매 | |
|
|
TPS71550DCKRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 5-Pin SC-70 T/R | 구매 | |
|
|
TPS28225DR | Texas Instruments | Gate and Power Drivers | Driver 6A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R | 구매 | |
|
|
LM317MQDCYRG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
TPS28225DRBT | Texas Instruments | Gate and Power Drivers | Driver 6A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin VSON EP T/R | 구매 | |
|
|
TPS28225DRBR | Texas Instruments | Gate and Power Drivers | Driver 6A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin VSON EP T/R | 구매 | |
|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
|
LM317MQDCYRBO | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 | 구매 | |
|
|
LM317MQDCYR-234948901 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 | 구매 | |
|
|
LM317MQDCYR | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 | 구매 | |
|
|
TPS71550DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 5-Pin SC-70 T/R | 구매 | |