PMP3026, 40V-60V Input 12V/5A 95% Efficient Active Clamp forward
Texas Instruments이 부품 UCC2897APW 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
Description
- PMP3026, 40V-60V Input 12V/5A 95% Efficient Active Clamp forward. PMP3026 reference design provides 12V at 5A (60W) from a 40V-60Vdc telecom input with up to 95% efficiency. This design uses the UCC2897A active clamp controller along with synchronous rectifiers to achieve very high efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage40 to 60 V
-
Output Voltage12 V
-
Output Current5 A
-
Output Power60 W
-
TopologyForward- Active Clamp|Synchronous Rectification
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
|
UCC2897APW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | 구매 | |
|
|
UCC2897APWR/1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | 구매 | |
|
|
UCC2897APWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP T/R | 구매 | |