PMP10535.2, Low Profile, Quad Output, Isolated Fly-Buck Power Supply for Industrial Applications
Texas Instruments이 부품 LM5017MRX 을 사용하는 참조 설계
이미지
1 / 2
Description
- PMP10535.2, Low Profile, Quad Output, Isolated Fly-Buck Power Supply for Industrial Applications. The PMP10535 reference design is a low profile quad output isolated Fly-Buck power supply for industrial applications. The power supply has a synchronous buck regulator, LM5017 and a low profile (6mm) transformer. It generates four isolated outputs of 5V, 12V, 75mA each. The LM5017 is a 100V wide Vin, 600mA synchronous buck regulator. The input voltage range of the design is 20V to 32V, making it suitable for 24V input industrial application
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage20 to 32 V
-
Output Voltage12 V
-
Output Current0.075 A
-
Output Power0.9 W
-
TopologyFly-Buck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM5017MRX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | 구매 | |
|
|
LM5017MRX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | 구매 | |